Part Details for FIT6212-BLACK-10X6-IN by Alpha Wire
Overview of FIT6212-BLACK-10X6-IN by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT6212-BLACK-10X6-IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-621 2" BLACK 10X6IN RoHS: Compliant |
2 In Stock |
|
$727.7200 / $750.6900 | Buy Now |
|
Master Electronics | FIT-621 2" BLACK 10X6IN RoHS: Compliant |
2 In Stock |
|
$727.7200 / $750.6900 | Buy Now |