There are no models available for this part yet.
Overview of FIT80-2 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FIT80-2 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B9078
|
Newark | Toroidal Inductor, 107.5Uh 4.8A 10%, Product Range:Fit Series, Inductance:107.5µh, Rms Current (Irms):4.8A, Dc Resistance Max:0.0679Ohm, Inductance Tolerance:± 10%, Case Dimensions:24.76Mm X 15.88Mm X 27.94Mm Rohs Compliant: Yes |Triad Magnetics FIT80-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.9200 | Buy Now | |
DISTI #
237-1197-ND
|
DigiKey | FIXED IND 107.5UH 4.8A 67.9 MOHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$2.0000 / $3.9200 | Buy Now | |
DISTI #
553-FIT80-2
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 58.05uH@4.8ADC TOROID w/HEADER/FIT80-2 RoHS: Compliant | 105 |
|
$2.0000 / $3.9200 | Buy Now | |
DISTI #
70218513
|
RS | Inductor, Toroidal, High Frequency, Ind 107.5uH, Tol +/-10%,Cur 4.8A, Thru-Hole | Triad Magnetics FIT80-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ | |
Future Electronics | FIT80-2 Series 107.5 uH 4.8 A 67.9 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.1100 / $2.2400 | Buy Now | ||
Onlinecomponents.com | Inductor High Frequency Toroid 107.5uH/58.05uH 10% 10KHz 4.8A 67.9mOhm DCR RDL RoHS: Compliant |
295 In Stock 18 Factory Stock |
|
$2.0700 / $5.2200 | Buy Now | ||
Quest Components | 77 |
|
$4.4400 / $7.2000 | Buy Now | |||
DISTI #
C1S752700017102
|
Chip1Stop | Inductor High Frequency Toroid 107.5uH/58.05uH 10% 10KHz 4.8A 67.9mOhm DCR RDL Carton RoHS: Compliant pbFree: No | 2 |
|
$1.4100 | Buy Now | |
Master Electronics | Inductor High Frequency Toroid 107.5uH/58.05uH 10% 10KHz 4.8A 67.9mOhm DCR RDL RoHS: Compliant |
295 In Stock 18 Factory Stock |
|
$2.0700 / $5.2200 | Buy Now | ||
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 4.8A (DC Rating) Current, 67.9ohm / 67.9 mohm (max.) DC Resistance, 107.5 H min. (No Bias) / 58.05 H min. (Bias) Inductance | 50 |
|
$40.0200 | Buy Now |
CAD Models for FIT80-2 by Triad Magnetics
Part Data Attributes for FIT80-2 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Triad Magnetics
|
Case/Size Code
|
9863
|
Construction
|
Toroidal
|
DC Resistance
|
0.0679 Ω
|
Inductance-Nom (L)
|
107.5 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.736 mm
|
Lead Length
|
3.175 mm
|
Lead Spacing
|
11.43 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
27.94 mm
|
Package Length
|
24.765 mm
|
Package Style
|
Toroidal
|
Package Width
|
15.875 mm
|
Rated Current-Max
|
4.8 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|