Part Details for FJ-05-D-24.00-4 by Samtec Inc
Overview of FJ-05-D-24.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-05-D-24.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2619
|
Newark | 1.00 Mm Flat Flex Cable |Samtec FJ-05-D-24.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$4.4000 / $8.8500 | Buy Now |
DISTI #
FJ-05-D-24.00-4-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 24" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3800 | Buy Now |
DISTI #
FJ-05-D-24.00-4
|
Avnet Americas | FFC Jumper Cable 5Conductors 0.609m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-05-D-24.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 556 Factory Stock |
|
$4.3100 / $6.6800 | Buy Now |
DISTI #
200-FJ05D24004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 11 |
|
$3.9600 / $6.6800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.4800 / $8.8000 | Buy Now |
|
Powell Electronics | 1.00 mm One-Piece Interface Min Qty: 1 | 367 |
|
$4.3100 / $6.6800 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.4800 / $8.8000 | Buy Now |
DISTI #
5cd8e6a1cd7c1c4c38364e9b
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 556 |
|
$2.5800 / $6.6800 | Buy Now |