Part Details for FJ-05-R-09.84-4 by Samtec Inc
Overview of FJ-05-R-09.84-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-05-R-09.84-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-05-R-09.84-4-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 9.84" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4800 | Buy Now |
DISTI #
FJ-05-R-09.84-4
|
Avnet Americas | FFC Jumper Cable 5Conductors 0.249m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-05-R-09.84-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $4.2700 | Buy Now |
DISTI #
200-FJ05R09844
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.9500 / $4.2700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.7100 / $4.3300 | Buy Now |
DISTI #
000000000003588122
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$1.9500 / $4.2700 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.7100 / $4.3300 | Buy Now |
DISTI #
5cd8e671cd7c1c4c38360bc2
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2670 / $4.2690 | Buy Now |