There are no models available for this part yet.
Overview of FJ-05-R-12.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-05-R-12.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH2622
|
Newark | 1.00 Mm Flat Flex Cable |Samtec FJ-05-R-12.00-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $6.3300 | Buy Now | |
DISTI #
FJ-05-R-12.00-4-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3700 | Buy Now | |
DISTI #
FJ-05-R-12.00-4
|
Avnet Americas | FFC Jumper Cable 5Conductors 0.304m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-05-R-12.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 904 Factory Stock |
|
$2.4500 / $3.8000 | Buy Now | |
DISTI #
200-FJ05R12004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4700 / $3.8000 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.6100 / $5.0000 | Buy Now | ||
Powell Electronics | 1.00 mm One-Piece Interface Min Qty: 1 | 597 |
|
$2.4500 / $3.8000 | Buy Now | ||
DISTI #
000000000002663872
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 904 |
|
$2.2500 / $3.8000 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.6100 / $5.0000 | Buy Now | ||
DISTI #
5cd8e66dcd7c1c4c3836058a
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 904 |
|
$1.4700 / $3.8000 | Buy Now |