Part Details for FJ-10-D-04.02-4 by Samtec Inc
Overview of FJ-10-D-04.02-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-D-04.02-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-D-04.02-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 4.02" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4400 | Buy Now |
DISTI #
FJ-10-D-04.02-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.11m Tin Plated Copper 300Vac - Bulk (Alt: FJ-10-D-04.02-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $2.7900 | Buy Now |
DISTI #
200-FJ10D04024
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.2900 / $3.4200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3600 / $3.4700 | Buy Now |
DISTI #
000000000003588128
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 50 | 0 |
|
$1.2900 / $2.7900 | Buy Now |
DISTI #
FJ-10-D-04.02-4
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.11m Tin Plated Copper 300Vac (Alt: FJ-10-D-04.02-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3600 / $3.4700 | Buy Now |
DISTI #
5cd8e66acd7c1c4c3836014f
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0100 / $3.4200 | Buy Now |