Part Details for FJ-10-D-05.00-4 by Samtec Inc
Overview of FJ-10-D-05.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-10-D-05.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-D-05.00-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9700 | Buy Now |
DISTI #
FJ-10-D-05.00-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-10-D-05.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 485 Factory Stock |
|
$1.9300 / $3.9000 | Buy Now |
DISTI #
200-FJ10D05004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 31 |
|
$1.4700 / $3.9000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.5700 / $3.9600 | Buy Now |
|
Powell Electronics | 1.00 mm Flat Flex Cable Min Qty: 50 | 320 |
|
$1.7800 / $3.1800 | Buy Now |
DISTI #
000000000002426351
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 485 |
|
$1.7800 / $3.9000 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.5700 / $3.9600 | Buy Now |
DISTI #
5cd8e67ecd7c1c4c38361e33
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 485 |
|
$1.1600 / $3.9000 | Buy Now |