Part Details for FJ-10-D-13.78-4 by Samtec Inc
Overview of FJ-10-D-13.78-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-D-13.78-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-D-13.78-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 13" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-10-D-13.78-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.35m Tin Plated Copper 300VAC - Bulk (Alt: FJ-10-D-13.78-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.4400 / $6.7600 | Buy Now |
DISTI #
FJ-10-D-13.78-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.35m Tin Plated Copper 300VAC - Bulk (Alt: FJ-10-D-13.78-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003853315
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.4400 / $6.7600 | Buy Now |