Part Details for FJ-10-R-03.00-2 by Samtec Inc
Overview of FJ-10-R-03.00-2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-R-03.00-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-R-03.00-2-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 3" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-10-R-03.00-2
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-10-R-03.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FJ10R03002
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3200 / $2.9200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3100 / $3.2400 | Buy Now |
DISTI #
000000000002664124
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3100 / $3.2400 | Buy Now |