There are no models available for this part yet.
Overview of FJ-10-R-12.50-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-10-R-12.50-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-10-R-12.50-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.318m Tin Plated Copper 300VAC - Bulk (Alt: FJ-10-R-12.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.1800 / $6.2500 | Buy Now | ||
DISTI #
000000000003988302
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.1800 / $6.2500 | Buy Now |