There are no models available for this part yet.
Overview of FJ-15-D-02.84-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-15-D-02.84-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-15-D-02.84-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 2.84" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7600 | Buy Now | |
DISTI #
FJ-15-D-02.84-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.072m Tin Plated Copper 300VAC - Bulk (Alt: FJ-15-D-02.84-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 737 Factory Stock |
|
$1.5000 / $3.0300 | Buy Now | |
DISTI #
200-FJ15D02844
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 68 |
|
$1.1400 / $3.0300 | Buy Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now | ||
Powell Electronics | 1.00 mm One-Piece Interface Min Qty: 1 | 486 |
|
$1.5000 / $3.0300 | Buy Now | ||
DISTI #
000000000003988312
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 737 |
|
$1.3800 / $3.0300 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now | ||
DISTI #
5cd8e661cd7c1c4c3835f389
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 737 |
|
$0.9000 / $3.0300 | Buy Now |