Part Details for FJ-15-D-06.00-2 by Samtec Inc
Overview of FJ-15-D-06.00-2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-D-06.00-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-D-06.00-2
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.152m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-D-06.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FJ15D06002
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.2900 / $4.4300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.1300 / $4.9500 | Buy Now |
DISTI #
FJ-15-D-06.00-2
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.152m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-D-06.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FJ-15-D-06.00-2
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.152m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-D-06.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002664248
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.1300 / $4.9500 | Buy Now |