Part Details for FJ-15-D-08.00-4 by Samtec Inc
Overview of FJ-15-D-08.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-D-08.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-D-08.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
FJ-15-D-08.00-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.203m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-D-08.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1112 Factory Stock |
|
$2.8600 / $4.4300 | Buy Now |
DISTI #
200-FJ15D08004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 25 |
|
$2.1700 / $4.4300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.8800 / $5.8500 | Buy Now |
|
Powell Electronics | 1.00 mm Flat Flex Cable Min Qty: 1 | 734 |
|
$2.8600 / $4.4300 | Buy Now |
DISTI #
FJ-15-D-08.00-4
|
Avnet Abacus | FFC Jumper Cable 15Conductors 0.203m Tin Plated Copper 300VAC 1.9A (Alt: FJ-15-D-08.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.8800 / $5.8500 | Buy Now |
DISTI #
5cd8e661cd7c1c4c3835f365
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1112 |
|
$1.7100 / $4.4300 | Buy Now |