Part Details for FJ-15-D-08.70-4 by Samtec Inc
Overview of FJ-15-D-08.70-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-15-D-08.70-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJ-15-D-08.70-4-ND
|
DigiKey | CABLE FFC 1MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9500 | Buy Now |
DISTI #
FJ-15-D-08.70-4
|
Avnet Americas | Cable FFC Jumper 15Conductors 0.221m Tin Plated Copper 300VAC - Bulk (Alt: FJ-15-D-08.70-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 496 Factory Stock |
|
$3.0400 / $4.7200 | Buy Now |
DISTI #
200-FJ-15-D-08.70-4
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.3100 / $4.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $6.2200 | Buy Now |
DISTI #
000000000006314878
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 496 |
|
$2.8000 / $4.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $6.2200 | Buy Now |
DISTI #
613f528c542976c34c7b6ad4
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 496 |
|
$1.8200 / $4.7200 | Buy Now |
Part Details for FJ-15-D-08.70-4
FJ-15-D-08.70-4 CAD Models
FJ-15-D-08.70-4 Part Data Attributes
|
FJ-15-D-08.70-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJ-15-D-08.70-4
Samtec Inc
Wire And Cable, 15 Conductor(s), 300V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.221 mm | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |