Part Details for FJ-15-D-13.00-6 by Samtec Inc
Overview of FJ-15-D-13.00-6 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-D-13.00-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-D-13.00-6-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 13" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-15-D-13.00-6
|
Avnet Americas | FPC Jumper Cable 15Conductors 0.33m Tin Plated Copper Blue/Black 300VAC - Bulk (Alt: FJ-15-D-13.00-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |