Part Details for FJ-15-D-15.80-4 by Samtec Inc
Overview of FJ-15-D-15.80-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-15-D-15.80-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-D-15.80-4
|
Avnet Americas | 1.00 mm Flat Flex Cable - Bulk (Alt: FJ-15-D-15.80-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 Factory Stock |
|
$4.9000 / $7.2300 | Buy Now |
DISTI #
200-FJ-15-D-15M80-4
|
Mouser Electronics | Samtec | 0 |
|
$2.9300 / $7.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $8.7800 | Buy Now |
DISTI #
000000000007218597
|
Sager | 1.00 MM FLAT FLEX CABLE Min Qty: 1 | 450 |
|
$4.5100 / $7.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9200 / $8.7800 | Buy Now |
DISTI #
65b98cd794a5d3c93652ebd0
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 450 |
|
$2.9300 / $7.2300 | Buy Now |