Part Details for FJ-15-D-34.00-4 by Samtec Inc
Overview of FJ-15-D-34.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-D-34.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-D-34.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 34" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7800 | Buy Now |
DISTI #
FJ-15-D-34.00-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.864m Tin Plated Copper 300VAC - Bulk (Alt: FJ-15-D-34.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 / $13.5100 | Buy Now |
DISTI #
200-FJ15D34004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 4 |
|
$5.7900 / $13.5100 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$7.8300 / $17.6900 | Buy Now |
DISTI #
000000000003853353
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 10 | 0 |
|
$7.3500 / $12.7900 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$7.8300 / $17.6900 | Buy Now |
DISTI #
5cd8e675cd7c1c4c38361148
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7900 / $13.5100 | Buy Now |