Part Details for FJ-15-R-11.80-4 by Samtec Inc
Overview of FJ-15-R-11.80-4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-R-11.80-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-R-11.80-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.3m Tin Plated Copper 300VAC - Bulk (Alt: FJ-15-R-11.80-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.2600 / $6.4100 | Buy Now |
DISTI #
000000000003988320
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.2600 / $6.4100 | Buy Now |