Part Details for FJ-15-R-120.00-4 by Samtec Inc
Overview of FJ-15-R-120.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-R-120.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-R-120.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 120" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$41.8200 | Buy Now |
DISTI #
FJ-15-R-120.00-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 3.048m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-R-120.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 Factory Stock |
|
$32.2400 / $45.0100 | Buy Now |
DISTI #
200-FJ15R120004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$29.6500 / $45.0100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$30.4000 / $58.9000 | Buy Now |
|
Powell Electronics | .100 Friction Lock Terminal Strip Min Qty: 1 | 264 |
|
$32.2400 / $45.0100 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$30.4000 / $58.9000 | Buy Now |
DISTI #
5cd8e67ecd7c1c4c38361d82
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 400 |
|
$24.4700 / $45.0100 | Buy Now |
Part Details for FJ-15-R-120.00-4
FJ-15-R-120.00-4 CAD Models
FJ-15-R-120.00-4 Part Data Attributes
|
FJ-15-R-120.00-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJ-15-R-120.00-4
Samtec Inc
FPC Jumper Cable 15Conductors 3.048m Tin Plated Copper Blue/Black 300VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |