There are no models available for this part yet.
Overview of FJ-15-R-25.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-15-R-25.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-15-R-25.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 25" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6400 | Buy Now | |
DISTI #
FJ-15-R-25.00-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-15-R-25.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 Factory Stock |
|
$7.3200 / $10.7800 | Buy Now | |
DISTI #
200-FJ-15-R-25.00-4
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
$5.5500 / $10.7800 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.9300 / $13.3800 | Buy Now | ||
Powell Electronics | 1.00 mm PCI Express Gen 3 Edge Card Conn Min Qty: 1 | 162 |
|
$7.3200 / $10.7800 | Buy Now | ||
DISTI #
000000000003510978
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 245 |
|
$6.7300 / $10.7800 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.9300 / $13.3800 | Buy Now | ||
DISTI #
5cd8e69ccd7c1c4c38364771
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 245 |
|
$4.3780 / $10.7840 | Buy Now |