Part Details for FJ-15-R-74.58-4 by Samtec Inc
Overview of FJ-15-R-74.58-4 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-R-74.58-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-R-74.58-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 75" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-15-R-74.58-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-15-R-74.58-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$17.1000 / $31.1100 | Buy Now |
DISTI #
FJ-15-R-74.58-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-15-R-74.58-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FJ-15-R-74.58-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-15-R-74.58-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003182879
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$17.1000 / $31.1100 | Buy Now |