Part Details for FJ-20-D-04.70-4 by Samtec Inc
Overview of FJ-20-D-04.70-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-D-04.70-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-D-04.70-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 4.7" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9100 | Buy Now |
DISTI #
FJ-20-D-04.70-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.119m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-20-D-04.70-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 499 Factory Stock |
|
$2.2600 / $3.5000 | Buy Now |
DISTI #
200-FJ20D04704
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3500 / $3.5000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3500 / $3.5000 | Buy Now |
DISTI #
FJ-20-D-04.70-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.119m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-20-D-04.70-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 499 Factory Stock |
|
$2.2600 / $3.5000 | Buy Now |
DISTI #
000000000002664443
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 25 | 499 |
|
$1.7100 / $3.1700 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3500 / $3.5000 | Buy Now |
DISTI #
5cd8e6b1cd7c1c4c3836670c
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 499 |
|
$1.3500 / $3.5000 | Buy Now |
DISTI #
FJ-20-D-04.70-4
|
Toby Electronics | FJ - Samtec 1mm Flat Flex Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | 0 |
|
$1.2850 / $3.3439 | Buy Now |