There are no models available for this part yet.
Overview of FJ-20-R-31.50-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-20-R-31.50-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-20-R-31.50-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 32" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8400 | Buy Now | |
DISTI #
FJ-20-R-31.50-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.8m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-20-R-31.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 / $15.1000 | Buy Now | |
DISTI #
200-FJ20R31504
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$6.4700 / $15.1000 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$8.6400 / $19.3400 | Buy Now | ||
DISTI #
000000000002664589
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$9.9400 / $15.1000 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$8.6400 / $19.3400 | Buy Now | ||
DISTI #
5cd8e6bdcd7c1c4c3836789e
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$6.4700 / $15.1000 | Buy Now |