Part Details for FJ-20-R-35.00-4 by Samtec Inc
Overview of FJ-20-R-35.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-R-35.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-R-35.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 35" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4100 | Buy Now |
DISTI #
FJ-20-R-35.00-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.889m Tin Plated Copper 300VAC - Bulk (Alt: FJ-20-R-35.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $16.6600 | Buy Now |
DISTI #
200-FJ20R35004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$7.1400 / $16.6600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$9.6500 / $21.7900 | Buy Now |
DISTI #
000000000005198205
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$10.9700 / $16.6600 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$9.6500 / $21.7900 | Buy Now |
DISTI #
5cd8e6b2cd7c1c4c383668b7
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$7.1400 / $16.6600 | Buy Now |