Part Details for FJ-25-D-10.00-4 by Samtec Inc
Overview of FJ-25-D-10.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-25-D-10.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2829
|
Newark | 1.00 Mm Flat Flex Cable Rohs Compliant: Yes |Samtec FJ-25-D-10.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$4.9300 / $9.9200 | Buy Now |
DISTI #
FJ-25-D-10.00-4-ND
|
DigiKey | CABLE FFC/FPC 25POS 1MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1300 | Buy Now |
DISTI #
FJ-25-D-10.00-4
|
Avnet Americas | FFC Jumper Cable 25Conductors 0.254m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-25-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 950 Factory Stock |
|
$4.8300 / $7.1100 | Buy Now |
DISTI #
200-FJ25D10004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.8900 / $7.1100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.8900 / $7.1100 | Buy Now |
DISTI #
FJ-25-D-10.00-4
|
Avnet Americas | FFC Jumper Cable 25Conductors 0.254m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-25-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 950 Factory Stock |
|
$4.8300 / $7.1100 | Buy Now |
DISTI #
000000000002664684
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 10 | 950 |
|
$3.6600 / $6.5700 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.8900 / $7.1100 | Buy Now |
DISTI #
5cd8e6b5cd7c1c4c38366d19
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 950 |
|
$2.8900 / $7.1100 | Buy Now |