Part Details for FJ-25-R-03.00-4 by Samtec Inc
Overview of FJ-25-R-03.00-4 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-25-R-03.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2641
|
Newark | 1.00 Mm Flat Flex Cable |Samtec FJ-25-R-03.00-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $5.1600 | Buy Now |
DISTI #
3937-FJ-25-R-03.00-4-ND
|
DigiKey | CABLE FFC/FPC 25POS 1MM 3" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5035 In Stock |
|
$3.6364 / $7.3300 | Buy Now |
DISTI #
FJ-25-R-03.00-4-ND
|
DigiKey | CABLE FFC/FPC 25POS 1MM 3" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1300 | Buy Now |
DISTI #
FJ-25-R-03.00-4
|
Avnet Americas | FFC Jumper Cable 25Conductors 0.076m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-25-R-03.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7629 Factory Stock |
|
$2.0000 / $4.0300 | Buy Now |
DISTI #
200-FJ25R03004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.5200 / $4.0300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.6200 / $4.0800 | Buy Now |
|
Powell Electronics | 1.00 mm Flat Flex Cable Min Qty: 1 | 5035 |
|
$2.0000 / $4.0300 | Buy Now |
DISTI #
000000000002664728
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 7629 |
|
$1.8400 / $4.0300 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.6200 / $4.0800 | Buy Now |
DISTI #
5cd8e6b8cd7c1c4c3836719f
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7629 |
|
$1.2000 / $4.0300 | Buy Now |