Part Details for FJ-30-D-02.12-4 by Samtec Inc
Overview of FJ-30-D-02.12-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-30-D-02.12-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-30-D-02.12-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 2.12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
FJ-30-D-02.12-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.054m Tin Plated Copper 300VAC - Bulk (Alt: FJ-30-D-02.12-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $3.7300 | Buy Now |
DISTI #
200-FJ30D02124
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4000 / $3.7300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4800 / $3.7800 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4800 / $3.7800 | Buy Now |
DISTI #
5cd8e6c1cd7c1c4c38367d45
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1100 / $3.7300 | Buy Now |