Part Details for FJ-30-D-12.00-4 by Samtec Inc
Overview of FJ-30-D-12.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-30-D-12.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2647
|
Newark | 1.00 Mm Flat Flex Cable |Samtec FJ-30-D-12.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$6.7200 / $13.5400 | Buy Now |
DISTI #
FJ-30-D-12.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1800 | Buy Now |
DISTI #
FJ-30-D-12.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.304m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-30-D-12.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 334 Factory Stock |
|
$6.5800 / $9.7000 | Buy Now |
DISTI #
200-FJ30D12004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.9400 / $9.7000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.3300 / $12.0200 | Buy Now |
|
Powell Electronics | 1.00 mm Polarized Micro Terminal Strip Min Qty: 1 | 220 |
|
$6.5800 / $9.7000 | Buy Now |
DISTI #
000000000002664865
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 10 | 334 |
|
$4.9900 / $8.9600 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.3300 / $12.0200 | Buy Now |
DISTI #
5cd8e6c9cd7c1c4c3836887e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 334 |
|
$3.9400 / $9.7000 | Buy Now |