There are no models available for this part yet.
Overview of FJ-30-R-04.75-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-30-R-04.75-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-30-R-04.75-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 4.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1300 | Buy Now | |
DISTI #
FJ-30-R-04.75-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.12m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-30-R-04.75-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $4.8200 | Buy Now | |
DISTI #
200-FJ30R04754
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.3600 / $4.8200 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.0400 / $6.3600 | Buy Now | ||
DISTI #
000000000001159326
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$2.8600 / $4.8200 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.0400 / $6.3600 | Buy Now | ||
DISTI #
5cd8e686cd7c1c4c383628f8
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.8600 / $4.8220 | Buy Now |