Part Details for FJ3200002 by Diodes Incorporated
Overview of FJ3200002 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ3200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ3200002-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8907 | Buy Now |
DISTI #
FJ3200002
|
Avnet Americas | OSC SMT 32MHZ 3.3V 50PPM/-40C-85C 15PF STDBY 4P 2.5X2X0.9MM - Tape and Reel (Alt: FJ3200002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9492 | Buy Now |
DISTI #
729-FJ3200002
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$0.8120 | Order Now |
DISTI #
FJ3200002
|
Avnet Silica | OSC SMT 32MHZ 3.3V 50PPM/-40C-85C 15PF STDBY 4P 2.5X2X0.9MM (Alt: FJ3200002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FJ3200002
FJ3200002 CAD Models
FJ3200002 Part Data Attributes
|
FJ3200002
Diodes Incorporated
Buy Now
|
Compare Parts:
FJ3200002
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |