Part Details for FJH-06-D-04.00-4 by Samtec Inc
Overview of FJH-06-D-04.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-06-D-04.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-06-D-04.00-4-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
FJH-06-D-04.00-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.101m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-06-D-04.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $2.7000 | Buy Now |
DISTI #
200-FJH06D04004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.0200 / $2.7000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0600 / $2.7400 | Buy Now |
DISTI #
000000000002664998
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$1.2300 / $2.7000 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0600 / $2.7400 | Buy Now |
DISTI #
5cd8e6c4cd7c1c4c38368145
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $2.7000 | Buy Now |