Part Details for FJH-06-D-12.76-4 by Samtec Inc
Overview of FJH-06-D-12.76-4 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-06-D-12.76-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-06-D-12.76-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.324m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-D-12.76-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $4.8900 | Buy Now |
DISTI #
FJH-06-D-12.76-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.324m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-D-12.76-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FJH-06-D-12.76-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.324m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-D-12.76-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5000 / $4.8900 | Buy Now |
Part Details for FJH-06-D-12.76-4
FJH-06-D-12.76-4 CAD Models
FJH-06-D-12.76-4 Part Data Attributes
|
FJH-06-D-12.76-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJH-06-D-12.76-4
Samtec Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYESTER | |
Length | 0.324 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 60 V | |
Resistance | 1 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |