There are no models available for this part yet.
Overview of FJH-06-R-12.10-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-06-R-12.10-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-06-R-12.10-4-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now | |
DISTI #
FJH-06-R-12.10-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.307m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-R-12.10-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $4.3900 | Buy Now | |
DISTI #
200-FJH06R12104
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.1500 / $4.3900 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.8500 / $5.7900 | Buy Now | ||
DISTI #
000000000003853473
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$2.6000 / $4.3900 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.8500 / $5.7900 | Buy Now | ||
DISTI #
5cd8e68acd7c1c4c38362e86
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6950 / $4.3930 | Buy Now |