Part Details for FJH-10-D-02.05-4 by Samtec Inc
Overview of FJH-10-D-02.05-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-10-D-02.05-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-D-02.05-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 2.05" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
FJH-10-D-02.05-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.052m Tin Plated Copper 60VAC - Bulk (Alt: FJH-10-D-02.05-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $2.0800 | Buy Now |
DISTI #
200-FJH-10-D-02M05-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$0.6200 / $2.0800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.8240 / $2.1070 | Buy Now |
DISTI #
000000000005198222
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$0.9500 / $2.0800 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.8240 / $2.1070 | Buy Now |
DISTI #
5cd8e677cd7c1c4c383613f6
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $2.0800 | Buy Now |