Part Details for FJH-10-D-03.35-4 by Samtec Inc
Overview of FJH-10-D-03.35-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-10-D-03.35-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-D-03.35-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 3.35" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1600 | Buy Now |
DISTI #
FJH-10-D-03.35-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.085m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-10-D-03.35-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$1.2900 / $2.6000 | Buy Now |
DISTI #
200-FJH10D03354
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$0.7700 / $2.6000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0200 / $2.6400 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 1 |
|
$1.2900 / $2.6000 | Buy Now |
DISTI #
000000000002665053
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 2 |
|
$1.1800 / $2.6000 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0200 / $2.6400 | Buy Now |
DISTI #
5cd8e67fcd7c1c4c38361f30
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$0.7700 / $2.6000 | Buy Now |