Part Details for FJH-10-D-18.00-4 by Samtec Inc
Overview of FJH-10-D-18.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-10-D-18.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-D-18.00-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 18" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
FJH-10-D-18.00-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.457m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-10-D-18.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 Factory Stock |
|
$3.8700 / $5.9100 | Buy Now |
DISTI #
200-FJH10D18004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 18 |
|
$3.2000 / $6.5400 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.4200 / $8.6100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 25 | 12 |
|
$3.8700 / $5.9100 | Buy Now |
DISTI #
000000000002665099
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 25 | 18 |
|
$3.2000 / $5.9100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.4200 / $8.6100 | Buy Now |
DISTI #
5cd8e67ccd7c1c4c38361a85
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 18 |
|
$2.5200 / $6.5400 | Buy Now |