Part Details for FJH-10-R-03.94-4 by Samtec Inc
Overview of FJH-10-R-03.94-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-10-R-03.94-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-R-03.94-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 3.94" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
FJH-10-R-03.94-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-10-R-03.94-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.8400 | Buy Now |
DISTI #
200-FJH10R03944
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.0700 / $2.8400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.1200 / $2.8800 | Buy Now |
DISTI #
000000000003588230
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$1.2900 / $2.8400 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.1200 / $2.8800 | Buy Now |
DISTI #
5cd8e695cd7c1c4c38363d01
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8400 / $2.8400 | Buy Now |