Part Details for FJH-10-R-20.00-4 by Samtec Inc
Overview of FJH-10-R-20.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-10-R-20.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-R-20.00-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 20" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1300 | Buy Now |
DISTI #
FJH-10-R-20.00-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.508m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-10-R-20.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 479 Factory Stock |
|
$4.6100 / $6.8000 | Buy Now |
DISTI #
200-FJH10R20004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.7600 / $6.8000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0100 / $9.4300 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 316 |
|
$4.6100 / $6.8000 | Buy Now |
DISTI #
000000000002665158
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 479 |
|
$4.2400 / $6.8000 | Buy Now |
DISTI #
FJH-10-R-20.00-4
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.508m Tin Plated Copper 60VAC 1.4A (Alt: FJH-10-R-20.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0100 / $9.4300 | Buy Now |
DISTI #
5cd8e680cd7c1c4c383620df
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 479 |
|
$2.7600 / $6.8000 | Buy Now |