Part Details for FJH-12-D-02.00-4 by Samtec Inc
Overview of FJH-12-D-02.00-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-12-D-02.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-12-D-02.00-4-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 2" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJH-12-D-02.00-4
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.05m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-12-D-02.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FJH-12-D-02.00-4
|
Mouser Electronics | FFC / FPC Jumper Cables | 0 |
|
$0.3370 / $0.7800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.1665 / $0.5930 | Buy Now |
DISTI #
000000000002665187
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.1665 / $0.5930 | Buy Now |
Part Details for FJH-12-D-02.00-4
FJH-12-D-02.00-4 CAD Models
FJH-12-D-02.00-4 Part Data Attributes
|
FJH-12-D-02.00-4
Samtec Inc
Buy Now
|
Compare Parts:
FJH-12-D-02.00-4
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |