Part Details for FJH-15-D-03.50-4 by Samtec Inc
Overview of FJH-15-D-03.50-4 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-15-D-03.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-15-D-03.50-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 3.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6600 | Buy Now |
DISTI #
FJH-15-D-03.50-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.088m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-15-D-03.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FJH15D03504
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 93 |
|
$2.2700 / $3.7400 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.1200 / $2.8600 | Buy Now |
DISTI #
FJH-15-D-03.50-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.088m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-15-D-03.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FJH-15-D-03.50-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.088m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-15-D-03.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002665205
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$1.2800 / $2.8100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.1200 / $2.8600 | Buy Now |