Part Details for FJH-15-D-04.00-4 by Samtec Inc
Overview of FJH-15-D-04.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-15-D-04.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-15-D-04.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9400 | Buy Now |
DISTI #
FJH-15-D-04.00-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.101m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-15-D-04.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$1.5000 / $3.0200 | Buy Now |
DISTI #
200-FJH15D04004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.1400 / $3.0200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 1 |
|
$1.5000 / $3.0200 | Buy Now |
DISTI #
000000000002665209
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 2 |
|
$1.3800 / $3.0200 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now |
DISTI #
5cd8e694cd7c1c4c38363c3c
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$0.9000 / $3.0200 | Buy Now |