Part Details for FJH-15-D-80.00-4 by Samtec Inc
Overview of FJH-15-D-80.00-4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-15-D-80.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-15-D-80.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 80" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJH-15-D-80.00-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 2.032m Tin Plated Copper 60VAC - Bulk (Alt: FJH-15-D-80.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$14.6900 / $32.5500 | Buy Now |
DISTI #
000000000004085077
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$14.6900 / $32.5500 | Buy Now |