There are no models available for this part yet.
Overview of FJH-15-R-31.50-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-15-R-31.50-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-15-R-31.50-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 32" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5000 | Buy Now | |
DISTI #
FJH-15-R-31.50-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-15-R-31.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $10.7000 | Buy Now | |
DISTI #
200-FJH15R31504
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$5.5100 / $10.7000 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.8700 / $13.2700 | Buy Now | ||
DISTI #
000000000003511085
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$6.6800 / $10.7000 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.8700 / $13.2700 | Buy Now | ||
DISTI #
5cd8e6cecd7c1c4c38368ee1
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$4.3400 / $10.7000 | Buy Now |