Part Details for FJH-15-R-39.37-4 by Samtec Inc
Overview of FJH-15-R-39.37-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-15-R-39.37-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-15-R-39.37-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 39" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6200 | Buy Now |
DISTI #
FJH-15-R-39.37-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 1m Tin Plated Copper 60VAC - Bulk (Alt: FJH-15-R-39.37-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $12.4400 | Buy Now |
DISTI #
200-FJH15R39374
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$5.3300 / $12.4400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.8300 / $16.2800 | Buy Now |
DISTI #
000000000005459007
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$8.1900 / $12.4400 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.8300 / $16.2800 | Buy Now |
DISTI #
5cd8e6b6cd7c1c4c38366e69
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$5.3300 / $12.4400 | Buy Now |