Part Details for FJH-15-R-60.00-4 by Samtec Inc
Overview of FJH-15-R-60.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-15-R-60.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-15-R-60.00-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 60" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$18.4569 / $25.6700 | Buy Now |
DISTI #
FJH-15-R-60.00-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-15-R-60.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 491 Factory Stock |
|
$13.2300 / $18.4800 | Buy Now |
DISTI #
200-FJH-15-R-60.00-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 7 |
|
$7.9200 / $18.4800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$10.7100 / $24.1900 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 324 |
|
$13.2300 / $18.4800 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$10.7100 / $24.1900 | Buy Now |
DISTI #
5cd8e67fcd7c1c4c38361ecb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 491 |
|
$7.9200 / $18.4800 | Buy Now |