Part Details for FJH-20-D-04.00-4 by Samtec Inc
Overview of FJH-20-D-04.00-4 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-20-D-04.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2070
|
Newark | Cable Assy, Ffc/Fpc, 20 Core, 4" Rohs Compliant: Yes |Samtec FJH-20-D-04.00-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $3.4900 | Buy Now |
DISTI #
3937-FJH-20-D-04.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
491 In Stock |
|
$3.1273 / $6.2900 | Buy Now |
DISTI #
SAM11205-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$2.2962 / $5.3600 | Buy Now |
DISTI #
FJH-20-D-04.00-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.101m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-20-D-04.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 744 Factory Stock |
|
RFQ | |
DISTI #
200-FJH20D04.004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 61 |
|
$1.3000 / $3.4600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.3700 / $3.5100 | Buy Now |
|
Ameya Holding Limited | 1060 |
|
RFQ | ||
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 491 |
|
$1.7200 / $3.4600 | Buy Now |
DISTI #
000000000002665320
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 744 |
|
$1.5800 / $3.4600 | Buy Now |
DISTI #
FJH-20-D-04.00-4
|
Avnet Abacus | (Alt: FJH-20-D-04.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |