Part Details for FJH-20-D-06.00-4 by Samtec Inc
Overview of FJH-20-D-06.00-4 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-20-D-06.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2670
|
Newark | Flat Flexible Cable Jumper, 0.50 Mm Pitch |Samtec FJH-20-D-06.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$2.2900 / $5.7800 | Buy Now |
DISTI #
3937-FJH-20-D-06.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$4.0909 / $6.3300 | Buy Now |
DISTI #
FJH-20-D-06.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
FJH-20-D-06.00-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.152m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-20-D-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 599 Factory Stock |
|
$2.2500 / $3.4800 | Buy Now |
DISTI #
200-FJH20D06004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 49 |
|
$1.3400 / $3.4800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4700 / $4.5900 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 395 |
|
$2.2500 / $3.4800 | Buy Now |
DISTI #
FJH-20-D-06.00-4
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.152m Tin Plated Copper 60VAC 1.4A (Alt: FJH-20-D-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4700 / $4.5900 | Buy Now |
DISTI #
5cd8e6cfcd7c1c4c38369093
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 599 |
|
$1.3400 / $3.4800 | Buy Now |