Part Details for FJH-20-R-02.36-4 by Samtec Inc
Overview of FJH-20-R-02.36-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-20-R-02.36-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-20-R-02.36-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 2.36" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1300 | Buy Now |
DISTI #
FJH-20-R-02.36-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.06m Tin Plated Copper 60VAC - Bulk (Alt: FJH-20-R-02.36-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $2.5900 | Buy Now |
DISTI #
200-FJH20R02364
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$0.9700 / $2.5900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0200 / $2.6200 | Buy Now |
DISTI #
000000000003988421
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$1.1800 / $2.5900 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0200 / $2.6200 | Buy Now |
DISTI #
5cd8e6b7cd7c1c4c38366f4e
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7700 / $2.5900 | Buy Now |