Part Details for FJH-24-D-05.60-4 by Samtec Inc
Overview of FJH-24-D-05.60-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-24-D-05.60-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-24-D-05.60-4-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 5.6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
FJH-24-D-05.60-4
|
Avnet Americas | SATFJH-24-D-05.60-4 - Bulk (Alt: FJH-24-D-05.60-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $3.5800 | Buy Now |
DISTI #
200-FJH24D05604
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.3800 / $3.5800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.3800 / $3.5800 | Buy Now |
DISTI #
FJH-24-D-05.60-4
|
Avnet Americas | SATFJH-24-D-05.60-4 - Bulk (Alt: FJH-24-D-05.60-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $3.5800 | Buy Now |
DISTI #
000000000003853560
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$2.1200 / $3.5800 | Buy Now |
DISTI #
FJH-24-D-05.60-4
|
Avnet Abacus | SATFJH-24-D-05.60-4 (Alt: FJH-24-D-05.60-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.3800 / $3.5800 | Buy Now |
DISTI #
5cd8e6d5cd7c1c4c383699ca
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $3.5800 | Buy Now |