There are no models available for this part yet.
Overview of FJH-24-R-11.80-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-24-R-11.80-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-24-R-11.80-4-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 11" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7700 | Buy Now | |
DISTI #
FJH-24-R-11.80-4
|
Avnet Americas | FFC Jumper Cable 24Conductors 0.299m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-24-R-11.80-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $6.4100 | Buy Now | |
DISTI #
200-FJH24R11804
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$3.1400 / $6.4100 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.3500 / $8.4500 | Buy Now | ||
DISTI #
000000000002665485
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$3.8000 / $6.4100 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.3500 / $8.4500 | Buy Now | ||
DISTI #
5cd8e6a5cd7c1c4c38365453
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4710 / $6.4070 | Buy Now |